
5223116-1 | |
|---|---|
DigiKey Part Number | 5223116-1-ND |
Manufacturer | |
Manufacturer Product Number | 5223116-1 |
Description | CONN HEADER FUTUREBUS 210POS PCB |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 210 Connector Header, Male Pins Through Hole Futurebus |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Connector Style Futurebus | Voltage Rating 30V |
Number of Positions 210 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | €16.34466 | €16,475.42 |
| Unit Price without VAT: | €16.34466 |
|---|---|
| Unit Price with VAT: | €19.61359 |

