
521125-3 | |
|---|---|
DigiKey Part Number | 17-521125-3-ND |
Manufacturer | |
Manufacturer Product Number | 521125-3 |
Description | 187 SERIES HOUSING POSITIVE LOCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521125-3 Models |
Category | Gender Female, Receptacle |
Manufacturer TE Connectivity AMP Connectors | Terminal Size 0.187" (4.75mm) |
Series | Number of Positions 1 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14804 | €740.20 |
| Unit Price without VAT: | €0.14804 |
|---|---|
| Unit Price with VAT: | €0.17765 |

