
520-AG10D-ES | |
|---|---|
DigiKey Part Number | 520-AG10D-ES-ND |
Manufacturer | |
Manufacturer Product Number | 520-AG10D-ES |
Description | CONN IC DIP SOCKET 20POS GOLD |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Closed Frame |
Series | Termination Solder |
Packaging Tube | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Operating Temperature -55°C ~ 125°C |
Number of Positions or Pins (Grid) 20 (2 x 10) | Termination Post Length 0.125" (3.18mm) |
Pitch - Mating 0.100" (2.54mm) | Contact Resistance 10mOhm |
Contact Finish - Mating Gold | Base Product Number |
Contact Material - Mating Beryllium Copper |

