50462-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 37.389
Unit Price: €0.73000
Datasheet
Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50462-2

DigiKey Part Number
A24861-ND
Manufacturer
Manufacturer Product Number
50462-2
Description
CONN PIN RCPT .014-.026 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.052" (1.32mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.070" (1.77mm)
Series
Socket Depth
0.165" (4.19mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Obsolete
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Features
Open Bottom
Length - Overall
0.178" (4.52mm)
Operating Temperature
-65°C ~ 125°C
Accepts Pin Diameter
0.014" ~ 0.026" (0.36mm ~ 0.66mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5050462-2TE Connectivity AMP Connectors37.389A32382-ND€0.73000Direct
Obsolete
This product is no longer manufactured. View Substitutes