


5-535681-1 | |
|---|---|
DigiKey Part Number | 5-535681-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-535681-1 |
Description | CONN RCPT 80POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Height 0.410" (10.41mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Guide Pin Ears |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |

