Direct

5-520422-3 | |
|---|---|
DigiKey Part Number | 5-520422-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-520422-3 |
Description | CONN MOD JACK 8P VERT |
Customer Reference | |
Detailed Description | Jack Modular Connector 8 Positions Vertical |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Keyed |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type SDL, Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8 Positions | Contact Finish Tin-Lead |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Orientation Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1761183-3 | TE Connectivity AMP Connectors | 0 | 5-1761183-3-ND | €16.41843 | Direct |


