10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2267261-1

DigiKey Part Number
17-5-2267261-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-2267261-1
Description
10 50/50 GRID TH/PIP RCPT VC LF
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Insulation Height
0.187" (4.75mm)
Part Status
Active
Contact Length - Post
0.088" (2.23mm)
Connector Type
Operating Temperature
-65°C ~ 105°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Board Lock, Pick and Place
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Voltage Rating
30VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.120 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.120€3.38994€7,186.67
Manufacturers Standard Package
Unit Price without VAT:€3.38994
Unit Price with VAT:€4.06793

Other Suppliers on DigiKey

2.120In Stock
Ships from WEC