Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 164.0' (50.0m)
FullAXS Mini Connector Sealing System

5-2061980-0

DigiKey Part Number
5-2061980-0-ND
Manufacturer
Manufacturer Product Number
5-2061980-0
Description
FIBER OPTIC CBL LC-LC DUPLEX 50M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 164.0' (50.0m)
Datasheet
 Datasheet
EDA/CAD Models
5-2061980-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
164.0' (50.0m)
Series
Type
Singlemode, Duplex
Packaging
Bulk
Color - Cable
Black
Part Status
Obsolete
Color - Connectors
Black, Blue
1st Connector
LC Duplex
Return Loss
45dB
2nd Connector
Mini LC Duplex
Base Product Number
Cable Diameter
0.19" (4.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.