


5-179465-1 | |
|---|---|
DigiKey Part Number | 5-179465-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-179465-1 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.156" (3.96mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | €0.45182 | €1,445.82 |
| Unit Price without VAT: | €0.45182 |
|---|---|
| Unit Price with VAT: | €0.54218 |

