Similar
Similar
Similar
Similar
Similar
Similar
Similar

5-147383-5 | |
|---|---|
DigiKey Part Number | 5-147383-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-147383-5 |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147383-5 Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.367" (9.33mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 9.91mm |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Military, Telecommunications |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73547-125LF | Amphenol CS (FCI) | 0 | 73547-125LF-ND | €4.98565 | Similar |
| TFC-125-22-F-D-A-K | Samtec Inc. | 0 | TFC-125-22-F-D-A-K-ND | €3.79063 | Similar |
| TFC-125-22-F-D-A-K-TR | Samtec Inc. | 0 | TFC-125-22-F-D-A-K-TR-ND | €2.92364 | Similar |
| TFC-125-22-FM-D-A | Samtec Inc. | 0 | TFC-125-22-FM-D-A-ND | €3.70563 | Similar |
| TFC-125-22-L-D-A-K | Samtec Inc. | 0 | TFC-125-22-L-D-A-K-ND | €6.79938 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €8.19686 | €10,246.07 |
| Unit Price without VAT: | €8.19686 |
|---|---|
| Unit Price with VAT: | €9.83623 |




