
5-146490-1 | |
|---|---|
DigiKey Part Number | 5-146490-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-146490-1 |
Description | CONN HDR 2POS STACK T/H GOLD |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5-146490-1 Models |
Category | Length - Post (Mating) 0.330" (8.382mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Stack Height 0.300" (7.620mm) |
Series | Length - Tail 0.109" (2.769mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 2 | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm) |
Row Spacing 0.100" (2.54mm) | Color Black |
Length - Overall Pin 0.739" (18.771mm) | Base Product Number |

