Image for 5-1105251-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1105251-1

DigiKey Part Number
A128840-ND
Manufacturer
Manufacturer Product Number
5-1105251-1
Description
CONTACT H.D. CRIMP SOCKET 6MM
Customer Reference
Detailed Description
Contact Crimp Socket 6.0mm² Silver
Datasheet
 Datasheet
EDA/CAD Models
5-1105251-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
6.0mm²
Packaging
Bulk
Contact Finish
Silver
Part Status
Obsolete
Contact Finish Thickness
78.7µin (2.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.