
5-1105150-2 | |
|---|---|
DigiKey Part Number | 5-1105150-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1105150-2 |
Description | CONTACT H.D. CRIMP PIN 5AWG |
Customer Reference | |
Detailed Description | Contact Crimp Pin 5 AWG Gold |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 5 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Machined | Base Product Number |

