
4PCV-24-006 | |
|---|---|
DigiKey Part Number | 4PCV-24-006-ND |
Manufacturer | |
Manufacturer Product Number | 4PCV-24-006 |
Description | CONN BARRIER STRP 24CIRC 0.325" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 24 | Terminal Screw Finish Zinc |
Number of Wire Entries 24 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €11.62212 | €5,811.06 |
| Unit Price without VAT: | €11.62212 |
|---|---|
| Unit Price with VAT: | €13.94654 |

