12 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
4PCV-12-006
4PCV-12-006

4PCV-12-006

DigiKey Part Number
1-1437649-5-ND
Manufacturer
Manufacturer Product Number
4PCV-12-006
Description
CONN BARRIER STRP 12CIRC 0.325"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
12
Terminal Screw Finish
Zinc
Number of Wire Entries
12
Mounting Type
Through Hole
Pitch
0.325" (8.26mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polyamide (PA), Nylon
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
150V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.85000€9.85
10€6.99100€69.91
25€6.18800€154.70
50€5.70240€285.12
140€5.14800€720.72
280€5.01932€1,405.41
Manufacturers Standard Package
Unit Price without VAT:€9.85000
Unit Price with VAT:€11.82000