
42475-1 | |
|---|---|
DigiKey Part Number | 42475-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42475-1 |
Description | .250 FAST TAB F O 22-18 BR |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.370" (9.40mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.815" (20.70mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |





