
42113-2 | |
|---|---|
DigiKey Part Number | A29920TR-ND - Tape & Reel (TR) A29920CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42113-2 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 42113-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Brass |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.235" (5.97mm) |
Width - Outer Edges 0.312" (7.92mm) | Length - Termination 0.215" (5.46mm) |
Length - Overall 0.688" (17.48mm) | Tongue Inside Opening 0.171" (4.34mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.29100 | €2.91 |
| 25 | €0.27280 | €6.82 |
| 50 | €0.25960 | €12.98 |
| 100 | €0.24710 | €24.71 |
| 250 | €0.23156 | €57.89 |
| 500 | €0.22048 | €110.24 |
| 1.000 | €0.20995 | €209.95 |
| 2.500 | €0.19680 | €492.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.18673 | €1,493.84 |
| 16.000 | €0.17782 | €2,845.12 |
| 24.000 | €0.17281 | €4,147.44 |
| 40.000 | €0.16670 | €6,668.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

