414409-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €8.89733
Datasheet
Image for 414409-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

414409-1

DigiKey Part Number
414409-1-ND
Manufacturer
Manufacturer Product Number
414409-1
Description
CONN BNC JACK R/A 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Zinc
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polymethylpentene (PMP)
Impedance
75 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5414409-1TE Connectivity AMP Connectors0A115403-ND€8.89733Direct
Obsolete
This product is no longer manufactured. View Substitutes