
4-953892-1 | |
|---|---|
DigiKey Part Number | 17-4-953892-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-953892-1 |
Description | 16/8W+4SC MQS SOCKET HSG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Housing for Female Insert Blue 0.100" (2.54mm) |
EDA/CAD Models | 4-953892-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Blue |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.49118 | €589.42 |
| Unit Price without VAT: | €0.49118 |
|---|---|
| Unit Price with VAT: | €0.58942 |

