
4-643817-9 | |
|---|---|
DigiKey Part Number | 4-643817-9-ND |
Manufacturer | |
Manufacturer Product Number | 4-643817-9 |
Description | CONN RCPT 19POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643817-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 19 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.98518 | €2,462.95 |
| Unit Price without VAT: | €0.98518 |
|---|---|
| Unit Price with VAT: | €1.18222 |



