
4-640605-4 | |
|---|---|
DigiKey Part Number | 4-640605-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-640605-4 |
Description | CONN RCPT 14POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640605-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 14 | Color Yellow |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.79524 | €2,385.72 |
| Unit Price without VAT: | €0.79524 |
|---|---|
| Unit Price with VAT: | €0.95429 |

