
4-640434-1 | |
|---|---|
DigiKey Part Number | A31273-ND |
Manufacturer | |
Manufacturer Product Number | 4-640434-1 |
Description | CONN RCPT 11POS IDC 24AWG TIN |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640434-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 24 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 11 | Color White |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
















