
4-640429-7 | |
|---|---|
DigiKey Part Number | A31251-ND |
Manufacturer | |
Manufacturer Product Number | 4-640429-7 |
Description | CONN RCPT 17POS IDC 24AWG TIN |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640429-7 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 17 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color White |
Number of Rows 1 | Base Product Number |











