
4-5175473-0 | |
|---|---|
DigiKey Part Number | 4-5175473-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-5175473-0 |
Description | CHAMP 050 B/B PLUG V W/LG 100P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4-5175473-0 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Box | Type Board to Board |
Part Status Active | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Positions 100 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | €7.90456 | €5,691.28 |
| Unit Price without VAT: | €7.90456 |
|---|---|
| Unit Price with VAT: | €9.48547 |

