
4-2496750-2 | |
|---|---|
DigiKey Part Number | 17-4-2496750-2TR-ND - Tape & Reel (TR) 17-4-2496750-2CT-ND - Cut Tape (CT) 17-4-2496750-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2496750-2 |
Description | 1.25MM HDR SMT, LOCKING HPI, GOL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2496750-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 1.00µin (0.025µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.49100 | €4.91 |
| 100 | €0.41790 | €41.79 |
| 500 | €0.37298 | €186.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33741 | €337.41 |
| 2.000 | €0.32130 | €642.60 |
| 3.000 | €0.31224 | €936.72 |
| 5.000 | €0.30119 | €1,505.95 |
| 7.000 | €0.29412 | €2,058.84 |
| 10.000 | €0.28682 | €2,868.20 |
| 25.000 | €0.26888 | €6,722.00 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |


