
4-2316108-6 | |
|---|---|
DigiKey Part Number | 17-4-2316108-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-2316108-6 |
Description | 46P,2MM,REC,HSG,DR,CRIMP,PLAIN,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 46 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2316108-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.74060 | €2,962.40 |
| Unit Price without VAT: | €0.74060 |
|---|---|
| Unit Price with VAT: | €0.88872 |

