
4-1746741-6 | |
|---|---|
DigiKey Part Number | 4-1746741-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1746741-6 |
Description | CONN SOCKET 6P IDC 20-26AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Socket Connector IDC Gold 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-1746741-6 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Discrete |
Part Status Active | Wire Gauge 14-16 AWG |
Connector Type Socket | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 6 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €4.69943 | €5,639.32 |
| Unit Price without VAT: | €4.69943 |
|---|---|
| Unit Price with VAT: | €5.63932 |

