Direct
Similar
Similar

4-1571551-6 | |
|---|---|
DigiKey Part Number | A142264-ND |
Manufacturer | |
Manufacturer Product Number | 4-1571551-6 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1571551-6 Models |
Category | Features Closed Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post 25.0µin (0.63µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Nickel |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 25.0µin (0.63µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 210-13-320-41-001000 | Mill-Max Manufacturing Corp. | 38 | 21013-32041001000-ND | €16.84000 | Direct |
| 20-3518-10 | Aries Electronics | 1.091 | A404AE-ND | €1.90000 | Similar |
| 20-3518-11 | Aries Electronics | 0 | 20-3518-11-ND | €3.75821 | Similar |




