
4-1393682-3 | |
|---|---|
DigiKey Part Number | 4-1393682-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393682-3 |
Description | CONN 1.6/5.6 JCK R/A 75OHM SOLDR |
Customer Reference | |
Detailed Description | 1.6/5.6 Connector Jack, Female Socket 75 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 4-1393682-3 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group 02XSCC6Y 0.37/1.6 |
Packaging Bulk | Fastening Type Snap-On |
Part Status Obsolete | Frequency - Max 8 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Includes 7 pcs - 1 Connector, 1 Contact, 1 End Cap, 1 Ferrule, 2 Insulators, 1 Nut |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Mating Cycles 500 |
Impedance 75 Ohms | Base Product Number |
Mounting Type Panel Mount, Right Angle |



