Connector Header Through Hole 62 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 62 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-102977-0-31

DigiKey Part Number
A26534-31-ND
Manufacturer
Manufacturer Product Number
4-102977-0-31
Description
CONN HEADER VERT 62POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 62 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Overall Contact Length
0.533" (13.55mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 16POS 2.54MM
In-Stock: 0
Unit Price: €1.61000
CONN HEADER VERT 80POS 2.54MM
In-Stock: 4482
Unit Price: €4.20000
CONN HEADER VERT 20POS 2.54MM
In-Stock: 0
Unit Price: €1.94000
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: €0.44000