


4-102977-0-30 | |
|---|---|
DigiKey Part Number | A26534-30-ND |
Manufacturer | |
Manufacturer Product Number | 4-102977-0-30 |
Description | CONN HEADER VERT 60POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |











