Connector Header Through Hole 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 7 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-102972-0-07

DigiKey Part Number
A26519-07-ND
Manufacturer
Manufacturer Product Number
4-102972-0-07
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-102972-0-07 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Overall Contact Length
0.533" (13.55mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.87000€0.87
10€0.73900€7.39
Manufacturers Standard Package
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.04400
Alternate Length
CONN HEADER VERT 10POS 2.54MM
In-Stock: 886
Unit Price: €1.12000
CONN HEADER VERT 40POS 2.54MM
In-Stock: 32
Unit Price: €3.04000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 134
Unit Price: €0.43000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1433
Unit Price: €0.61000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 457
Unit Price: €0.70000