Parametric Equivalent

3PCV-06-008 | |
|---|---|
DigiKey Part Number | 3PCV-06-008-ND |
Manufacturer | |
Manufacturer Product Number | 3PCV-06-008 |
Description | CONN BARRIER STRIP 6CIRC 0.25" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3PCV-06-008 | TE Connectivity | 0 | 1111-3PCV-06-008-ND | €5.68039 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.480 | €2.55564 | €11,449.27 |
| Unit Price without VAT: | €2.55564 |
|---|---|
| Unit Price with VAT: | €3.06677 |

