Image for 3PCR-06-006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3PCR-06-006

DigiKey Part Number
3PCR-06-006-ND
Manufacturer
Manufacturer Product Number
3PCR-06-006
Description
CONN BARRIER STRIP 6CIRC 0.25"
Customer Reference
Detailed Description
6 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Zinc
Number of Wire Entries
6
Mounting Type
Through Hole
Pitch
0.250" (6.35mm)
Operating Temperature
120°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
10A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.