
380635-2 | |
|---|---|
DigiKey Part Number | A29076-ND |
Manufacturer | |
Manufacturer Product Number | 380635-2 |
Description | CONN PIN RCPT .018-.040 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.040" (0.46mm ~ 1.02mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.236" (6.00mm) | |
Accepts Pin Diameter | 0.018" ~ 0.040" (0.46mm ~ 1.02mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.048" (1.22mm) | |
Mounting Hole Diameter | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.156" (3.96mm) | |
Insertion Force | 0.12N ~ 0.34N | |
Base Product Number |


