8 Rectangular Connectors - Housings Plug White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

368540-1

DigiKey Part Number
368540-1-ND
Manufacturer
Manufacturer Product Number
368540-1
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
EDA/CAD Models
368540-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.232" (5.90mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.46500€4.65
25€0.43600€10.90
50€0.41480€20.74
240€0.37129€89.11
480€0.35354€169.70
720€0.34356€247.36
1.200€0.33139€397.67
2.640€0.31345€827.51
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800