
365058-1 | |
|---|---|
DigiKey Part Number | 365058-1-ND |
Manufacturer | |
Manufacturer Product Number | 365058-1 |
Description | CONN RCPT HSG 2POS TIMER NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 365058-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.63918 | €1,917.54 |
| Unit Price without VAT: | €0.63918 |
|---|---|
| Unit Price with VAT: | €0.76702 |

