
36273 | |
|---|---|
DigiKey Part Number | A27549-ND |
Manufacturer | |
Manufacturer Product Number | 36273 |
Description | CONN RING CIRC 16-20AWG #14 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 14 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 14 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.983" (24.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Green | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |


