
353220-6 | |
|---|---|
DigiKey Part Number | 353220-6-ND |
Manufacturer | |
Manufacturer Product Number | 353220-6 |
Description | CONN HEADER R/A 96POS 3.3MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 96 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353220-6 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Tray | Contact Length - Mating 0.280" (7.11mm) |
Part Status Active | Insulation Height 0.984" (25.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 4 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Features Mounting Flange |
Number of Positions Loaded All | Operating Temperature -30°C ~ 105°C |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | €24.19028 | €32,656.88 |
| Unit Price without VAT: | €24.19028 |
|---|---|
| Unit Price with VAT: | €29.02834 |

