9 Position Rectangular Receptacle Connector Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350849-9

DigiKey Part Number
350849-9-ND
Manufacturer
Manufacturer Product Number
350849-9
Description
CONN RCPT 9POS CRIMP TIN
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
350849-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Obsolete
Wire Type
Discrete
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Female Socket
Color
Natural
Number of Positions
9
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.