
350849-4 | |
|---|---|
DigiKey Part Number | A25329-ND |
Manufacturer | |
Manufacturer Product Number | 350849-4 |
Description | CONN RCPT 4POS CRIMP TIN |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Natural |
Number of Positions 4 | Base Product Number |









