
350828-2 | |
|---|---|
DigiKey Part Number | A25261-ND |
Manufacturer | |
Manufacturer Product Number | 350828-2 |
Description | CONN HDR 9POS 0.25 GOLD PCB |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.250" (6.35mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Color Natural |
Connector Type | Insulation Height 0.550" (13.97mm) |
Contact Type Female Socket | Contact Length - Post 0.155" (3.94mm) |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Circular |
Number of Rows 3 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.250" (6.35mm) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350828-4 | TE Connectivity AMP Connectors | 0 | 350828-4-ND | €5.60000 | Direct |












