
350571-1 | |
|---|---|
DigiKey Part Number | 350571-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350571-1 |
Description | CONN RING CIRC 11-13AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 11-13 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350571-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 11-13 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Brass |
Thickness 0.025" (0.64mm) | Contact Finish Tin |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
Length - Overall 0.665" (16.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240.000 | €0.09145 | €21,948.00 |
| Unit Price without VAT: | €0.09145 |
|---|---|
| Unit Price with VAT: | €0.10974 |

