
350037-1 | |
|---|---|
DigiKey Part Number | 350037-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350037-1 |
Description | CONN SOCKET 18-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 350037-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | €0.15311 | €3,674.64 |
| Unit Price without VAT: | €0.15311 |
|---|---|
| Unit Price with VAT: | €0.18373 |



