
345949-1 | |
|---|---|
DigiKey Part Number | 345949-1-ND |
Manufacturer | |
Manufacturer Product Number | 345949-1 |
Description | CONN SOCKET 20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Base Product Number |

