0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336075-3

DigiKey Part Number
A117952TR-ND - Tape & Reel (TR)
A117952CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
336075-3
Description
CONN QC RCPT 16-20AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
336075-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.669" (17.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.118" (3.00mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.240" (6.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.561
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.09500€0.95
25€0.08960€2.24
50€0.08500€4.25
100€0.08090€8.09
250€0.07588€18.97
500€0.07224€36.12
1.000€0.06878€68.78
2.500€0.06447€161.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.06117€489.36
16.000€0.05825€932.00
24.000€0.05660€1,358.40
40.000€0.05460€2,184.00
56.000€0.05332€2,985.92
80.000€0.05199€4,159.20
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13200