
336075-1 | |
|---|---|
DigiKey Part Number | 336075-1-ND |
Manufacturer | |
Manufacturer Product Number | 336075-1 |
Description | 6,35 E-SPRING RECEP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.240" (6.10mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.669" (17.00mm) |
Series | Termination Crimp |
Packaging Bag | Wire Gauge 16-20 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" (3.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |



