BNC, Twinaxial Connector Jack, Female Socket and Male Pin Non-Constant Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC, Twinaxial Connector Jack, Female Socket and Male Pin Non-Constant Panel Mount Crimp
332342
332342

332342

DigiKey Part Number
A24707-ND
Manufacturer
Manufacturer Product Number
332342
Description
CONN TWINAX JACK STR CRIMP
Customer Reference
Detailed Description
BNC, Twinaxial Connector Jack, Female Socket and Male Pin Non-Constant Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
332342 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Part Status
Obsolete
Body Material
Brass
Connector Style
Body Finish
Silver
Connector Type
Jack, Female Socket and Male Pin
Center Contact Plating
Silver
Contact Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-55°C ~ 85°C
Impedance
Non-Constant
Voltage Rating
500 V
Mounting Type
Panel Mount
Mating Cycles
200
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Cable Group
RG-108, 108A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.