329517 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 82
Unit Price: €23.42000
Datasheet
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
329517
329517

329517

DigiKey Part Number
A24554-ND
Manufacturer
Manufacturer Product Number
329517
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
EDA/CAD Models
329517 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

50In Stock
Ships from WEC