
32859-1 | |
|---|---|
DigiKey Part Number | A136071-ND |
Manufacturer | |
Manufacturer Product Number | 32859-1 |
Description | CONN RING CIRC 22-26AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32859-1 Models |
Category | Length - Overall 0.544" (13.82mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.018" (0.46mm) | Base Product Number |
Width - Outer Edges 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32859 | TE Connectivity AMP Connectors | 42.899 | A28259-ND | €0.18000 | MFR Recommended |


